Eclypse Z7 Zynq®-7000 SoC Development Board with SYZYGY-Compatible Expansion
Digilent's Eclypse Z7 development board for applications such as software-defined radio, ultrasound, medical technology, and more
Digilent's Eclypse Z7 is the first host board of the Eclypse platform, showcasing modular functionality, high-speed I/O, and an FPGA SoC that blends power and flexibility for instrumentation applications. The Eclypse platform is more than a standard development board, it is a way to streamline and accelerate design flow combined with a newly developed software architecture to create a powerful research and prototyping platform optimized for productivity and flexibility. In addition to a Zynq 7020 FPGA SoC from Xilinx, the Eclypse Z7 features two high-speed connectors using Opal Kelly's SYZYGY standard, which pairs with Digilent's Zmod family to allow for high performance I/O.
Petalinux is supported out of the box, and pre-built Linux images are accompanied by a software API (application programming interface) for bulk data transfer. The software architecture is completely open and customizable. This system allows new users to get started without touching the hardware until desired, and with support from a built-in high-level API, users can enjoy the benefits of hardware acceleration without having to directly interface with the FPGA.
- Zynq 7020 SoC
- 2x SYZYGY standard interface connectors for Zmod expansion
- Standard supports data rates of up to 500 MHz
- 125 MHz oscillator connected to Zynq PL for PL-only designs
- 2x Pmod connectors for Pmod expansion
- Micro USB port for USBUART and JTAG programming
- JTAG programming header
- Programming mode select jumper: JTAG, QSPI, SD
- Ethernet connector with 10/100/1000 Ethernet PHY
- Micro USB connector for user USB Host/Device/OTG
- MicroSD card slot
- 2x user RGB LEDs, 2x user buttons
- Kits include
- 12 V, 5 A power supply with adapters for US and EU
- USB A to Micro B programming cable
- USB A to Micro A cable (for connector "USB")
- Instrumentations
- RF communications
- Software defined radio
Demo/Project Links
Software
Hardware
Resources
Eclypse Z7 SoC Development Board
| Image | Manufacturer Part Number | Description | Type | Platform | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-393 | ECLYPSE Z7 ZYNQ-7000 DEV BOARD | FPGA + MCU/MPU SoC | Eclypse Z7 Zynq-7000 AP SoC | Board(s), Cable(s), Power Supply | 34 - Immediate | $10,478.00 | View Details |
Zmod
| Image | Manufacturer Part Number | Description | Platform | Type | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-397 | ZMOD DAC 1411: SYZYGY-COMPATIBLE | SYZYGY, Zmod | Data Acquisition | Digital to Analog Converter (DAC) | 27 - Immediate | $2,078.80 | View Details |
![]() | ![]() | 410-396 | ZMOD ADC 1410: SYZYGY-COMPATIBLE | SYZYGY, Zmod | Data Acquisition | Analog to Digital Converter (ADC) | 8 - Immediate | $5,228.50 | View Details |
Zynq 7020 SoCs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XC7Z020-1CLG400C | IC SOC CORTEX-A9 667MHZ 400BGA | 158 - Immediate | $2,755.99 | View Details |
![]() | ![]() | XC7Z020-1CLG484C | IC SOC CORTEX-A9 667MHZ 484BGA | 0 - Immediate | $3,044.71 | View Details |
![]() | ![]() | XC7Z020-1CLG400I | IC SOC CORTEX-A9 667MHZ 400BGA | 142 - Immediate | $3,633.28 | View Details |
![]() | ![]() | XC7Z020-1CLG484I | IC SOC CORTEX-A9 667MHZ 484BGA | 0 - Immediate | $3,490.92 | View Details |
![]() | ![]() | XC7Z020-2CLG400I | IC SOC CORTEX-A9 766MHZ 400BGA | 0 - Immediate | $3,648.40 | View Details |
![]() | ![]() | XC7Z020-2CLG484E | IC SOC CORTEX-A9 766MHZ 484BGA | 221 - Immediate | $4,012.72 | View Details |
![]() | ![]() | XC7Z020-2CLG484I | IC SOC CORTEX-A9 766MHZ 484BGA | 0 - Immediate | $4,015.87 | View Details |
![]() | ![]() | XC7Z020-3CLG400E | IC SOC CORTEX-A9 866MHZ 400BGA | 3 - Immediate | $4,015.87 | View Details |
![]() | ![]() | XC7Z020-3CLG484E | IC SOC CORTEX-A9 866MHZ 484BGA | 51 - Immediate | $4,435.83 | View Details |