ADP2230 Mixed Signal Oscilloscope (MSO)
Digilent's MSO allows users to measure, visualize, generate, record, and control circuits
Digilent's ADP2230 is an MSO that allows users to measure, visualize, generate, record, and control circuits. The USB-based device designed with professional engineers in mind features two analog inputs (50 MHz bandwidth, 14-bit resolution), one analog output, and 16 digital I/O. The device includes BNC connectors and a sturdy aluminum case, providing maximum utility within a minimal footprint. The ADP2230 includes deep memory buffers for long acquisitions and the ability to sync multiple devices for increased channel count. Users can receive and generate digital data to test and analyze data from processors and sensors while simultaneously powering those systems with the MSO’s robust power supply.
With the included WaveForms software, users can view and capture complex data, perform spectral and network analysis, and quickly retrieve large amounts of data. WaveForms’ user-friendly interface has the feel of traditional benchtop software. The feature-packed design allows the ADP2230 to perform the functions of several test and measurement devices and can replace a stack of traditional instruments. For more information, see Digilent’s Analog Discovery Pro Reference Center.
- USB 3.0 mixed signal oscilloscope (MSO) with deep memory buffers for long acquisitions
- Sample rates up to 125 MS/s per channel
- 16 dynamically configurable 3.3 V CMOS digital input/output channels
- Two BNC input channels with 14-bit resolution with up to ±25 V input range and 50+ MHz bandwidth
- Two power supply outputs up to 1 A or 3 W per channel
- Capability to sync multiple devices for increased channel count
- Extensive software support with WaveForms, WaveForms SDK, LabVIEW, and MATLAB platforms
- One (1) Analog Discovery Pro (ADP2230)
- One (1) 2×16 MTE cable set
- One (1) set of P6100 probes (two probes total)
- One (1) 5 V, 4 A power supply with US and EU plug adapters
- One (1) USB Type-C® to Type-C cable compatible with USB 3.2 and capable of 5 Gb/s transfer rates
ADP2230 Mixed Signal Oscilloscope
| Image | Manufacturer Part Number | Description | Type | Bandwidth | Channels | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-417 | ADP2230 MIXED SIGNAL OSCILLOSCOP | Bench | 50 MHz | 2 Analog, 16 Digital | 49 - Immediate | $15,727.50 | View Details |
Related Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-394 | O-SCOPE 55MHZ 4 CH 125M/S | 24 - Immediate | $27,192.41 | View Details |
![]() | ![]() | 410-394-1 | O-SCOPE 55MHZ 2 CH 125M/S | 10 - Immediate | $18,793.21 | View Details |
![]() | ![]() | 411-001 | ANALOG DISCOVERY PRO ADP5250: AL | 0 - Immediate | $52,390.22 | View Details |
![]() | ![]() | 410-395 | DPS3340 DISCOVERY USB PROGRAMMAB | 16 - Immediate | $10,394.01 | View Details |