30 W Desktop USB PD Adapters

Bel Power Solutions / CUI branded adapters are designed to support multiple output capabilities meeting both US DoE Level VI efficiency standards and EU CoC Tier 2 requirements

Image of Bel Power Solutions / CUI branded 30 W Desktop USB PD AdaptersBel Power Solutions / CUI branded SDI30C-UT series 30 W desktop adapters deliver 5 V to 20 V output in conformance with the USB power delivery (PD) specifications. These adapters have output capabilities of 5 V at 3 A, 9 V at 3 A, 15 V at 2 A, and 20 V at 1.5 A with up to 30 W continuous power.

The SDI30C-UT series is designed to meet US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. They are available with a black or white case and cable color options.

Features
  • USB PD 3.0
  • Up to 30 W continuous power
  • Meets DoE Level VI efficiency
  • Universal input voltage range
  • 5 VDC to 20 VDC output capability
  • No-load power consumption of <0.1 W
  • Overvoltage, overcurrent, and short circuit protection
  • North American or European input power cord options
  • Custom designs available
Applications
  • Minimizes number of adapters required for multiple products
  • Certified for commercial-grade applications

30 W Desktop USB PD Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 5V-20V 30WSDI30C-Q-UTB-CUBAC/DC DESKTOP ADAPTER 5V-20V 30W267 - Immediate$524.32View Details
AC/DC DESKTOP ADAPTER 5V-20V 30WSDI30C-Q-UTBC-CUBAC/DC DESKTOP ADAPTER 5V-20V 30W363 - Immediate$607.47View Details
AC/DC DESKTOP ADAPTER 5V-20V 30WSDI30C-Q-UTW-CUBAC/DC DESKTOP ADAPTER 5V-20V 30W0 - Immediate$439.14View Details
AC/DC DESKTOP ADAPTER 5V-20V 30WSDI30C-Q-UTWC-CUBAC/DC DESKTOP ADAPTER 5V-20V 30W0 - Immediate$513.83View Details
AC/DC DESKTOP ADAPTER 5V-20V 30WSDI30C-Q-UTB2-CUBAC/DC DESKTOP ADAPTER 5V-20V 30W0 - Immediate$517.07View Details
AC/DC DESKTOP ADAPTER 5V-20V 30WSDI30C-Q-UTW2-CUBAC/DC DESKTOP ADAPTER 5V-20V 30W0 - Immediate$517.07View Details
Published: 2022-06-03