5V, 9V, 15V, 20V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V, 9V, 15V, 20V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Power 101: Versatility of USB Power Delivery Adapters

SDI30C-Q-UTB2-CUB

DigiKey Part Number
179-SDI30C-Q-UTB2-CUB-ND
Manufacturer
Manufacturer Product Number
SDI30C-Q-UTB2-CUB
Description
AC/DC DESKTOP ADAPTER 5V-20V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5V, 9V, 15V, 20V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
-
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 15V, 20V
Current - Output (Max)
3A, 3A, 2A, 1.5A
Power (Watts)
30 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
47" (1.20m)
Input Connector
IEC 320-C6
Size / Dimension
4.154" L x 1.791" W (105.50mm x 45.50mm)
Approval Agency
CE, cUL, cULus, FCC, UKCA, UL
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
560430,78746 Kč241 240,98 Kč
Unit Price without VAT:430,78746 Kč
Unit Price with VAT:521,25283 Kč

Other Suppliers on DigiKey

200In Stock
Ships from WEC