4124-4238 MHz VCO

Ideal for use in applications such as digital radio equipment, fixed wireless access, satellite communications systems, and base stations

Image of Crystek Corporation's CVCO55CC-4124-4238 VCOCrystek's CVCO55CC-4124-4238 VCO (Voltage Controlled Oscillator) operates from 4124 MHz to 4238 MHz with a control voltage range of 0.1 V~16 V. This VCO features a typical phase noise of -106 dBc/Hz at 10 KHz offset and has excellent linearity. Output power is typically +5 dBm.

Engineered and manufactured in the USA, the model CVCO55CC-4124-4238 is packaged in the industry-standard 0.5 in x 0.5 in SMD package. Input voltage is 8 V, with a max. current consumption of 30 mA. Pulling and Pushing are minimized to 2.5 MHz and 1 MHz/V, respectively. Second harmonic suppression is -20 dBc typical.

The CVCO55CC-4124-4238 is ideal for use in applications such as digital radio equipment, fixed wireless access, satellite communications systems, and base stations.

Performance Specification Min Typ Max Units
Lower Frequency:     4124 MHz
Upper Frequency: 4238     MHz
Tuning Voltage: 0.1   16.0 VDC
Supply Voltage: 7.6 8.0 8.4 VDC
Output Power +3.0 +5.0 +7.0 dBm
Supply Current   30 40 mA
Harmonic Suppression (2nd Harmonic):   -20 -10 dBc
Pushing;   1.0 2.0 MHz/V
Pushing, all Phases:   2.5 5.0 MHz pk-pk
Tuning Sensitivity:   22   MHz/V
Phase Noise at 10 kHz offset:   -106 -102 dBc/Hz
Phase Noise at 100 kHz offset:   -128 -124 dBc/Hz
Load Impedance:   50   Ω
Input Capacitance:     10 pF
Operating Temperature Range: -40   +85 °C
Storage Temperature Range -45   +90 °C

4124-4238 MHz VCO

ImageManufacturer Part NumberDescription2nd Harmonic, Typ (dBc)Voltage - SupplyTuning Voltage (VDC)Available QuantityPrice
VCO 4181MHZ 0.1-16V 12.7X12.7MMCVCO55CC-4124-4238VCO 4181MHZ 0.1-16V 12.7X12.7MM-208V0.1 V ~ 16 V0 - Immediate$946.84View Details
Published: 2014-11-07