


CVCO55CC-4124-4238 | |
|---|---|
DigiKey Part Number | 744-1605-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-4124-4238 |
Description | VCO 4181MHZ 0.1-16V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4181MHz Center Frequency 0.1 V ~ 16 V Voltage Controlled Oscillator 5 ±2 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -20 |
Manufacturer Crystek Corporation | Icc Max 40mA |
Series | Pushing (MHz/V) 2 |
Packaging Strip | Power (dBm) 5 ±2 |
Part Status Active | Phase Noise Typ (dBc/Hz) -106 |
Frequency Range 4124 ~ 4238MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 4181MHz | Package / Case 16-QFN, Variant |
Voltage - Supply 8V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0.1 V ~ 16 V | Height 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 773,77600 Kč | 3 868,88 Kč |
| Unit Price without VAT: | 773,77600 Kč |
|---|---|
| Unit Price with VAT: | 936,26896 Kč |

