BSR-44-BT BudStackRack
Bud Industries' BSR-44-BT 16 gauge galvanized steel 19" rack has a 300 lb. maximum weight limit for fully supported rail mounted equipment
Bud Industries' BudStackRack BSR-44-BT ships unassembled for easy storage and shipment in a single carton weighing less than 18 lbs. The rack has a quick and easy assembly with a #3 Philips screwdriver in under 15 minutes. It offers incredible versatility as it can be used vertically or for 17.5” (10U) panel space or used horizontally for 21.0” (12U) panel space. The BSR-44-BT can be used individually, stacked, or connected altogether. This 16 gauge galvanized steel rack has a 300 lb. maximum weight limit for fully supported rail mounted equipment. It can be daisy chained horizontally to create an add-a-rack situation for cross-rack wiring, and its open design allows for maximum airflow.
- Ships flat in a single carton in a 28” x 22” x 2” carton
- Shipping this unit knocked down saves on freight costs and limits freight damage
- Can be used either horizontally or vertically
- Multiple units can be easily stacked together and attached vertically to create an interrupted panel space
- When stacked, the user can gain 1 to 2 additional U mounting holes in the front where cross beams are omitted
- Open design allows for maximum airflow
- Additional adjustable component mounting brackets are included for equipment support
- All 19” rack EIA mount applications
- Research and development
- IT department
BSR-44-BT BudStackRack
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BSR-44-BT | RACK STEEL 21X19X24.5 BLACK | 0 - Immediate | $5,010.12 | View Details |