


BSR-44-BT | |
|---|---|
DigiKey Part Number | 377-BSR-44-BT-ND |
Manufacturer | |
Manufacturer Product Number | BSR-44-BT |
Description | RACK STEEL 21X19X24.5 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 21.000" L x 19.000" W x 24.500" H (533.40mm x 482.60mm x 622.30mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 17.500" L x 17.850" W x 23.000" H (444.50mm x 453.39mm x 584.20mm) |
Manufacturer Bud Industries | Dimensions - Overall 21.000" L x 19.000" W x 24.500" H (533.40mm x 482.60mm x 622.30mm) |
Series | Mounting Rails Two Pair |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Base Product Number |
Number of Units 10U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 010,12000 Kč | 5 010,12 Kč |
| Unit Price without VAT: | 5 010,12000 Kč |
|---|---|
| Unit Price with VAT: | 6 062,24520 Kč |

