HCTSM8 Series Transformers
Bourns’ transformers are made with a ferrite toroid core for high coupling factor and efficiency
Bourns' inductive components product line now includes the HCTSM8 series high-clearance/creepage distance isolation power transformer. These push/pull, high voltage isolation transformers are driven with 3.3 V to 5 V input and deliver 3.3 V to 15 V up to 350 mA, configured in various turns ratio in a compact size.
The transformers are designed to support isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I²C, and lower-power LAN in a range of applications such as automotive electronics (BMS, powertrain DC/DC and inverters, communications: CAN, and RS-485), industry 4.0 and medical (sensors, communication PHYs, RS-485, and metering), circuits requiring low DC power (3.3 V to 15 V at 350 mA max), and any application that requires isolation from potentially hazardous voltages (e.g. from a HV battery).
The HCTSM80 series is built with a ferrite toroid core for high coupling factor and efficiency. The reinforced isolation, 8 mm minimum clearance/creepage distance, 5 kV withstanding voltage provide elevated degree of isolation from high-voltage hazard.
The transformers are designed for isolation power suppliers using Texas Instruments' SN6501 and SN6505B, compliant with IEC 60950-1, IEC 62368-1, IEC 60664-1, and automotive AEC-Q200.
- Toroid core for high coupling and low radiation
- Complies with IEC 60950-1, IEC 62368-1, and IEC 60664-1
- Reinforced insulation for working voltage of 800 V
- Designed for isolation power supplies using TI's SN6501 and SN6505
- AEC-Q200 compliant
- RoHS compliant
- Automotive BMS
- Automotive gate drivers (E-Drives, DC/DC)
- RS485
- CAN interface
- Digital input module
- RS323 isolation
HCTSM8 Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HCTSM80102AAL-E1 | XFRMR POWER 1:2 250UH SMD | 0 - Immediate | $112.55 | View Details |
![]() | ![]() | HCTSM80304BAL-E1 | XFRMR POWER 3:4 300UH SMD | 0 - Immediate | $63.62 | View Details |
![]() | ![]() | HCTSM80910BAL-E1 | XFRMR POWER 9:10 300UH SMD | 0 - Immediate | $106.04 | View Details |
![]() | ![]() | HCTSM81017CAL-E1 | XFRMR POWER 10:17 350UH SMD | 468 - Immediate | $93.23 | View Details |