HCTSM80910BAL-E1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 61,50314 Kč
Datasheet
300µH Pulse Transformer 9:10 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM80910BAL-E1

DigiKey Part Number
118-HCTSM80910BAL-E1TR-ND - Tape & Reel (TR)
118-HCTSM80910BAL-E1CT-ND - Cut Tape (CT)
118-HCTSM80910BAL-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCTSM80910BAL-E1
Description
XFRMR POWER 9:10 300UH SMD
Customer Reference
Detailed Description
300µH Pulse Transformer 9:10 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
11.0VµS
Manufacturer
Bourns Inc.
Turns Ratio - Primary:Secondary
9:10
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.598" L x 0.425" W (15.20mm x 10.80mm)
Part Status
Discontinued at DigiKey
Height - Seated (Max)
0.256" (6.50mm)
Inductance
300µH
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCTSM80910BAL-EBourns Inc.0118-HCTSM80910BAL-ETR-ND61,50314 KčMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1080,59000 Kč805,90 Kč
2578,46520 Kč1 961,63 Kč
5072,10720 Kč3 605,36 Kč
10067,86550 Kč6 786,55 Kč
25065,74472 Kč16 436,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50063,62394 Kč31 811,97 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč