9140 Series Triple-Output Multi-Range DC Power Supplies

B&K Precision’s power supplies offer excellent power density and performance with an extensive set of features

Image of B&K Precision 9140 Series Triple Output Multi-Range DC Power SuppliesB&K Precision's 9140 series is comprised of triple-output multi-range DC power supplies. With three isolated and individually controllable outputs, the 9140 (32 V, 8 A) and 9141 (60 V, 4 A) provide up to 300 W of clean power with low ripple and noise or 100 W per channel in a compact 2U half-rack form factor. The front panel features a 4.3-inch LCD and unique output terminals that support sheathed banana plugs or spade lug-type connectors. Multiple outputs combined with advanced list mode programming, data logging, and extensive protection features make these power supplies suitable for a wide range of benchtop or test system applications.

The series offers several enhanced features not available on any of B&K Precision’s existing triple-output power supplies. Powerful list mode features include list sequencing and step triggering for synchronizing events. List mode programs can be assigned to run on one or multiple channels simultaneously. Output sequencing allows users to link the output states between multiple channels with configurable on/off delays. Both models come equipped with LXI-compliant LAN and USB (USB-C® compliant and USBVCP) interfaces for remote control and programming. An optional GPIB interface is available with models 9140-GPIB and 9141-GPIB. Remote control PC software, LabVIEW, and IVI drivers are provided to simplify instrument control and test system integration. The USB host port on the front panel allows for logging voltage and current measurements directly to an external Flash drive. The 9140 series is also cTUVus certified, indicating compliance with Canadian and U.S. national safety standards.

Features
  • Three independent, floating output channels for up to 100 W per channel or 300 W total
  • High power density, compact 2U half-rack form factor
  • Multi-ranging operation
  • Low output ripple and noise down to 1 mVRMS
  • Combine outputs to increase the voltage up to 180 V or 24 A (depending on model)
  • Advanced and easy-to-use list mode programming
  • Channel coupling, tracking, configurable delays
  • Direct data logging to USB Flash drive
  • Thermostatically-controlled fans for quiet operation
  • Adjustable voltage and current slew rates
  • OVP, OCP, OTP, and key-lock protections
  • Operating software available

9140 Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRIPLE OUTPUT MULTI-RANGE DC POW9141TRIPLE OUTPUT MULTI-RANGE DC POW62 - Immediate$43,337.73View Details
TRIPLE OUTPUT MULTI-RANGE DC POW9140TRIPLE OUTPUT MULTI-RANGE DC POW116 - Immediate$43,337.73View Details
TRIPLE OUTPUT MULTI-RANGE DC POW9140-GPIBTRIPLE OUTPUT MULTI-RANGE DC POW4 - Immediate$48,134.70View Details
TRIPLE OUTPUT MULTI-RANGE DC POW9141-GPIBTRIPLE OUTPUT MULTI-RANGE DC POW6 - Immediate$48,134.70View Details

9140 Series Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RACK MOUNT KIT FOR 9140 SERIESRK2USRACK MOUNT KIT FOR 9140 SERIES41 - Immediate$3,274.31View Details
Published: 2023-03-07