
9140-GPIB | |
|---|---|
DigiKey Part Number | 22-9140-GPIB-ND |
Manufacturer | |
Manufacturer Product Number | 9140-GPIB |
Description | TRIPLE OUTPUT MULTI-RANGE DC POW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32VDC Output Bench (AC to DC) Power Supply LCD 8A Output 300W Features GPIB, LAN Interface, Memory, Selectable Output, Software, Tracking and Parallel Modes, USB Interface |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer B&K Precision | Size / Dimension 13.000" L x 8.400" W x 3.500" H (330.20mm x 213.36mm x 88.90mm) |
Series | Features GPIB, LAN Interface, Memory, Selectable Output, Software, Tracking and Parallel Modes, USB Interface |
Packaging Box | Power (Watts) 300W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 4mV |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 3mV |
Voltage - Supply 100 ~ 240VAC | Voltage Regulation - Load 0.01% + 3mV |
Number of Outputs 3 | Current Regulation - Line 0.01% + 3mA |
Voltage - Output 32VDC | Current Regulation - Load 0.01% + 3mA |
Current - Output 8A | Ripple 5mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 463,59000 Kč | 48 463,59 Kč |
| Unit Price without VAT: | 48 463,59000 Kč |
|---|---|
| Unit Price with VAT: | 58 640,94390 Kč |




