OMAP35x 600 MHz System-on-Module (SoM) Solution

Beacon EmbeddedWorks' SoM offers essential features for handheld and embedded networking applications

Image of Beacon EmbeddedWorks' OMAP35x 600 MHz SOM Solution Beacon EmbeddedWorks' OMAP35x SoM is a compact, product-ready hardware and software solution that fast-forwards embedded designs. Based on Texas Instruments’ OMAP 3 processor family and designed in the SOM-LV Type III form factor, the OMAP35x module offers essential features for handheld and embedded networking applications. The OMAP35x SOM-LV features the superset OMAP3530 processor and also supports the OMAP3503 processor.

The SOM-LV is an off-the-shelf solution that reduces development risks associated with the complex design and manufacturing details of the OMAP 3 processor. The standard SOM-LV form factor allows developers to reuse existing baseboard designs when upgrading to new OMAP processors, which extends roadmap possibilities for their end product.

The OMAP35x SOM-LV is ideal for applications in the medical, point-of-sale, industrial, and security markets. From patient monitoring and medical imaging to card payment terminals and bar code readers to CCTV cameras and intruder alarms, the OMAP35x SOM-LV allows for powerful versatility and long-life products.

Features
  • Scalable NOR Flash memory: 16 MB standard
  • Mobile DDR SDRAM/NAND Flash memory (PoP technology)
    • 256 MB/512 MB (standard SOM)
  • Boots from NAND Flash or external SD card
  • 10/100 Base-T Ethernet controller (application/debug)
  • 802.11b/g wireless Ethernet
  • Bluetooth® 2.0 + EDR
  • USB 2.0 high-speed host interface
  • USB 2.0 high-speed on-the-go device interface
  • Three external UARTs
  • Programmable color LCD controller supports up to 24 bpp TFT interface
  • Hardware supports XGA 1024x768 at 24-bit color
  • Touchscreen with integrated 4-wire touchscreen controller (TSC2004)

OMAP35x 600 MHz System-on-Module (SoM) Solution

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MOD OMAP3530 600MHZ 256MBSOMOMAP3530-12-1783JFIRIC MOD OMAP3530 600MHZ 256MB257 - Immediate$17,131.22View Details
Published: 2024-05-06