
SOMOMAP3530-12-1783JFIR | |
|---|---|
DigiKey Part Number | SOMOMAP3530-12-1783JFIR-ND |
Manufacturer | |
Manufacturer Product Number | SOMOMAP3530-12-1783JFIR |
Description | IC MOD OMAP3530 600MHZ 256MB |
Customer Reference | |
Detailed Description | OMAP35x Embedded Module OMAP3530 TMS320C64x (DSP) 600MHz 256MB 512MB (NAND), 16MB (NOR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, DSP Core | |
Core Processor | OMAP3530 | |
Co-Processor | TMS320C64x (DSP) | |
Speed | 600MHz | |
Flash Size | 512MB (NAND), 16MB (NOR) | |
RAM Size | 256MB | |
Connector Type | - | |
Size / Dimension | 3.010" L x 1.230" W (76.50mm x 31.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 131,22000 Kč | 17 131,22 Kč |
| 10 | 15 292,31800 Kč | 152 923,18 Kč |
| Unit Price without VAT: | 17 131,22000 Kč |
|---|---|
| Unit Price with VAT: | 20 728,77620 Kč |

