K50U Series Wireless Ultrasonic Sensors

Banner Engineering's K50U series wireless ultrasonic sensors make condition monitoring easy

Image of Banner Engineering's K50U Series Wireless Ultrasonic SensorsBanner Engineering's Sure Cross® U-GAGE® K50U ultrasonic sensor works in various environments to measure the distance between the target and the sensor. It is designed to be used with a Banner wireless node or multihop Modbus radio, creating a cost-effective, easy-to-use wireless solution for monitoring mobile or remote tanks and totes.

Standard-range models (300 mm to 3000 mm sensing range) are well-suited for measuring and monitoring content levels in a broad range of applications. Short-range models (100 mm to 1000 mm sensing range) offer greater measurement precision in small containers and space-constrained deployments.

Features and Benefits

  • Provides a distance measurement from the target to the sensor
  • Sensing ranges from 100 mm to 3 m
  • Built-in temperature compensation
  • Rugged IP67-rated design for demanding sensing environments
    • Models with a 1-wire serial interface are designed for plug-and-play use with Q45U wireless nodes
    • Models that function as a Modbus secondary device via RS-485 are designed for use with multihop Modbus radios
Applications
  • Monitor remote and mobile tanks, totes, drums, and other containers
  • Pallet presence sensing
  • Dry material levels in hoppers
  • Liquid or chemical monitoring
  • Sump level monitoring

K50U Series Wireless Ultrasonic Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR OPTICAL 10-100CMK50UX2ARASENSOR OPTICAL 10-100CM0 - Immediate$10,615.12View Details
SENSOR PROX ULTRA 100-1000MM MODK50UX1ARASENSOR PROX ULTRA 100-1000MM MOD1 - Immediate$10,615.12View Details
ULTRASONIC SENSOR, MODBUS SLAVEK50UX2CRAULTRASONIC SENSOR, MODBUS SLAVE5 - Immediate$8,630.18View Details
Published: 2024-02-22