
K50UX1ARA | |
|---|---|
DigiKey Part Number | 2170-K50UX1ARA-ND |
Manufacturer | |
Manufacturer Product Number | K50UX1ARA |
Description | SENSOR PROX ULTRA 100-1000MM MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 3.937" ~ 39.37" (100mm ~ 1000mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | K50UX1ARA Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Termination Style Cable with Connector |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Ingress Protection IP67 |
Part Status Active | Indicator LED |
Sensor Type Ultrasonic | Package / Case Module |
Sensing Distance 3.937" ~ 39.37" (100mm ~ 1000mm) | Base Product Number |
Response Frequency 224kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 543,08000 Kč | 10 543,08 Kč |
| Unit Price without VAT: | 10 543,08000 Kč |
|---|---|
| Unit Price with VAT: | 12 757,12680 Kč |













