Ready Pump™
Atlas Scientific's pump can be used by a person or connected to a machine for auto dosing applications
Atlas Scientific’s Ready Pump is a small self-contained dosing pump that is designed for control by a human operator, microcontroller (MCU), or PLC.
The Ready Pump has been designed to be very easy to set up and use. Set your dispensing dose through the user interface, no computer programing required. The pump offers two modes of operation including continuous dosing for 105 milliliters per minute (water) and programmable dosing for a range of 0.5 milliliters to 10 liters.
- Modes of operation:
- Continuous dosing: 105 mL/min.
- Programmable dosing range: 0.5 mL to 10 L
- Pump controls:
- Human operator: pushbutton
- Machine controls: PLC or MCU
- Calibration: single-point
- Tubing: Tygon A-60-F material and 75 cm (2.5 ft) length
- Accuracy: ±1%
- Resolution: 0.1 mL
- Pump head: 8.1 m (26.5 ft)
- NSF/ANSI 51 food-safe-compliant
- Enclosure protection: IP 61 (indoor use only)
- 12 VDC 1 A power supply
Ready Pump™
| Image | Manufacturer Part Number | Description | Type | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | R-PMP | READY PUMP SMALL SELF-CONTAINED | Pump | - | 2 - Immediate | $6,704.83 | View Details | |
![]() | ![]() | EZO-PMP | EZO-PMP LRG EMBED DOSING PUMP | Peristaltic Pump | Liquids | 0 | $2,605.69 | View Details |