R-PMP | |
|---|---|
DigiKey Part Number | 5016-R-PMP-ND |
Manufacturer | |
Manufacturer Product Number | R-PMP |
Description | READY PUMP SMALL SELF-CONTAINED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pump | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 429,17000 Kč | 6 429,17 Kč |
| 10 | 5 724,07600 Kč | 57 240,76 Kč |
| 25 | 5 465,09080 Kč | 136 627,27 Kč |
| Unit Price without VAT: | 6 429,17000 Kč |
|---|---|
| Unit Price with VAT: | 7 779,29570 Kč |

