AGQ500 Series Quarter-Brick DC/DC Converters

ARTESYN/Advanced Energy's AGQ500 series has a Telecom input range of 36 VDC to 75 VDC and is designed for use with standard 48 V telecommunications equipment supplies

Image of Artesyn's AGQ500 Series Quarter-Brick DC/DC ConverterARTESYN / Advanced Energy's AGQ500 series quarter-brick isolated DC/DC converters provide a single, regulated, low noise output. The AGQ500-48S50 has a 50 V/10 A output. It has a telecom input range of 36 VDC to 75 VDC and is designed primarily for use with standard 48 V telecommunications equipment supplies. The converter’s main application area is in low-power and remote radio head (RRH) telecommunications applications.

Rated at 500 W and with an ultra-high conversion efficiency of >95% at half load, the converter can operate over an ambient temperature range of -40°C to +85°C while continuing to deliver full power up to a baseplate temperature of +100°C. The output voltage can be trimmed from 25 VDC to 57 VDC to meet a broad range of application needs, and there is no minimum load requirement. The conversion technology employs 340 kHz fixed-frequency switching to help minimize external EMI filtering requirements.

Based on a high power density aluminum thermal baseplate construction, it is optimized for conduction-cooled applications. The AGQ500 converter has an installed height of just 0.5 inches (12.7 mm), making it ideal for systems with demanding inter-board spacing requirements.

Standard features include input undervoltage lockout, remote on/off, differential remote sense, and comprehensive protection against overtemperature and output overcurrent or overvoltage conditions.

Features
  • Delivers up to 500 W output current
  • Ultra-high efficiency 94% typ. at full load
  • Wide input range: 36 V to 75 V
  • Basic isolation
  • Low output noise
  • Excellent thermal performance
  • No minimum load requirement
  • High power density
  • Wide trim range

Applications

  • 5G network power solutions

AGQ500 Series Quarter-Brick DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
500W, 36 - 65VIN, SINGLE, 28V@18AGQ500-48S28-6L500W, 36 - 65VIN, SINGLE, 28V@180 - Immediate$2,006.15View Details
500W, 36 - 75VIN, SINGLE, 28V@18AGQ500-48S28P-6L500W, 36 - 75VIN, SINGLE, 28V@180 - Immediate$2,006.15View Details
DC DC CONVERTER 50V 500WAGQ500-48S50-6LDC DC CONVERTER 50V 500W0 - Immediate$1,981.79View Details
DC DC CONVERTER 50V 500WAGQ500-48S50P-6LDC DC CONVERTER 50V 500W13 - Immediate$1,981.79View Details
Published: 2024-07-23