TMC5272 Dual-Axis Stepper Motor Controller and Driver IC
Analog Devices' TMC5272 is a 2.1 V to 20 V, 2 × 0.8 Arms two-axis stepper driver and eight-point motion controller
ADI's TMC5272 is a miniaturized, smart, high-performance dual-axis stepper motor controller and driver IC with serial communication interfaces (SPI and UART) and extensive diagnostic capabilities. High integration, high energy efficiency, and a small form factor enable miniaturized and scalable systems for cost-effective solutions.
StealthChop2™ ensures noiseless operation combined with maximum efficiency and optimal motor torque control.
The TMC5272 combines two flexible 8-point ramp generators with reduced jerk for automatic positioning with two smart stepper motor drivers based on a 256-microstep built-in indexer and four fully integrated 20 V, 1.1 AMAX H-bridges plus non-dissipative integrated current sensing (ICS), which eliminates bulky external sense resistors resulting in space and power savings.
The integrated power MOSFETs' low impedance results in high driving efficiency and minimal heat generation. The typical total RDS(ON) (high side plus low side) is 0.31 Ω with a maximum RMS current per H-bridge of IRMS = 0.8 ARMS and a maximum output current per H-Bridge at IMAX = 1.5 AMAX (limited by overcurrent protection).
The TMC5272 features abundant diagnostics and protection functions such as short-circuit protection/overcurrent protection, thermal shutdown, and undervoltage lockout.
The TMC5272-EVAL allows evaluation of the TMC5272 in combination with the ADI TRINAMIC evaluation board system or as a stand-alone board. It uses the standard schematic and offers several options to test different modes of operation.
Resources
- 2.1 VDC to 20 VDC voltage range
- Four 20 V H-Bridges
- Low RDS(ON) (HS Plus LS): 0.31 Ω typical (TA = +25°C)
- Current ratings per H-Bridge (typical at +25°C):
- Bridge peak current IMAX = 1.5 AMAX
- Full-scale current IFS = 0.8 ARMS (1.12 A sine-wave peak)
- Fully integrated lossless current sensing
- Eight-point motion controller for minimum jerk
- Automatic 2D-line trajectory with axis interpolation
- Step/direction interface with MicroPlyer™ step interpolation
- SPI or single-wire UART interface
- Two quadrature encoder interfaces
- Two reference switch inputs
- TriCoder sensorless standstill steploss detection and full-step encoder
- Highest resolution with 256 microsteps per full step
- StealthChop2 silent motor operation
- SpreadCycle™ highly dynamic chopper mode
- StallGuard2™ and StallGuard4™ sensorless motor load detection
- CoolStep® current control for energy savings of up to 75%
- Passive braking and freewheeling mode
- Bridge disable, reset, and low-power mode
- Motor phase and chip temperature measurement
- Full protection and diagnostics
- 2.97 mm × 3.13 mm, 36-pin WLCSP
- Wearables
- Personal portable devices
- Optical systems, lens control
- CCTV, surveillance, conference systems focus/zoom and pan/tilt control
- Patch and insulin pumps
- Pipettes and liquid handling
- Small printing and scanning devices
- Lab and office automation
- Space-constrained stepper motor applications
Motor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | QSH2818-32-07-006 | STEP MOTOR HYBRID BIPOLAR 3.8V | 34 - Immediate | $1,408.13 | View Details |
IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMC5272AWX+T | TM06 - SMART MINIATURIZED DOUBLE | 455 - Immediate | $222.58 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMC5272-EVAL-KIT | EVAL BOARD FOR TMC5272 | 23 - Immediate | $3,486.93 | View Details |