MAX17332 Battery Internal Self-Discharge Detection IC

Analog Devices' MAX17332 AccuCharge™ + ModelGauge™ m5 EZ 1-cell charger, fuel gauge, and protector supports quick response to system transients

Image of Analog Devices' MAX17332 Battery Internal Self-Discharge Detection ICADI’s MAX17332 is a 35 μA IQ standalone charger, fuel gauge, protector, and battery internal self-discharge detection IC for 1-cell lithium-ion/polymer batteries. When a voltage source is present, the IC regulates charging by modulating the charge N-FET using AccuCharge charger technology. The IC regulates charge voltage, current, and FET temperature. Standalone charging is supported by flexible configuration in nonvolatile memory.

The IC ideal diode circuit supports a quick response to system transients and adapter removal with low voltage drop across the CHG FET.

The IC uses the ModelGauge m5 EZ algorithm that combines the short-term accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge to provide industry-leading accuracy. The IC automatically compensates for cell aging, temperature, and discharge rate while providing accurate state-of-charge (SOC) in milliampere-hours (mAh) or percentage (%) over a wide range of operating conditions.

The IC monitors the voltage, current, temperature, and state of the battery to provide protection against over/undervoltage, overcurrent, short-circuit, over/under temperature, and overcharge conditions, and internal self-discharge protection using external high-side N-FETs to ensure that the lithium-ion/polymer battery operates under safe conditions which prolongs the life of the battery.

The MAX17332X2EVKIT# evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB that evaluates the standalone charger, fuel gauge IC with protector, and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries.

IC supports applications with:
  • Low-power charging
    • 1 mA to 500 mA directly from universal 5 V USB
    • No USB identification/coordination needed
  • High-power parallel packs (>1000 mA)
    • Independently charges parallel packs
    • Prevents cross-charging for parallel batteries
    • Coordinates external DC/DC with alerts
    • Minimizes dropout and heat
  • Protection and charging control - pack or host side
Resources

Image of Analog Devices' MAX17332 Battery Internal Self-Discharge Detection IC

Features
  • Nonvolatile programmable standalone charger
    • 1% charge current, 256 current settings
    • 0.25% charge voltage, 2.42 V to 4.8 V, configurable
    • Optional manual charge control
    • FET temperature limit and heat regulation
    • Prequal, SmartFull, and Step-Charging options
    • JEITA - 9 temperature regions
  • Battery health + programmable safety/protection
    • Overvoltage/overcharge current
    • Temperature region dependent
    • Overcharge/discharge/short-circuit current
    • Over/under temperature
    • Zero-volt or >1.8 V charging option
    • Undervoltage + SmartEmpty
  • Pushbutton wakeup/factory ship mode (0.5 μA)
  • 1.9 mm x 2.5 mm 15-bump 0.5 mm pitch wafer-level package (WLP)
  • ModelGauge m5 EZ algorithm
    • Percent, capacity, time-to-empty/full, age
    • Cycle+™ age forecast + age-scheduled charging
  • Dynamic power - estimates power capability
  • SHA-256 authentication to prevent cloning
  • Precision measurement without calibration
    • Current, voltage, power, time, cycles
    • Die temperature and two thermistors
  • History logging and user data
  • Low quiescent current
    • FETs enabled: 35 μA active, 21 μA hibernate
    • FETs disabled: 8 μA ship, 0.5 μA shutdown
  • 2-Wire (I2C) and 1-Wire®
Applications
  • USB PPS and direct charging
  • Smart batteries and hybrid supercap batteries
  • Dual-screen smartphones and tablets
  • Hearables, wearables, and smartwatches
  • Medical devices, health, and fitness monitors
  • Handheld radios, computers, and accessories
  • Home/building automation, sensors, and cameras
  • Parallel battery AR/VR systems

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MODELGAUGE M5 1S I2C SHA2MAX17332X22+MODELGAUGE M5 1S I2C SHA20 - ImmediateSee Page for PricingView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX17332MAX17332X2EVKIT#EVAL BOARD FOR MAX1733217 - Immediate
31 - Factory Stock
$2,365.63View Details
Published: 2024-05-23