LTM8080 PSRR μModule® Regulator

Analog Devices' LTM8080 is a dual or single ultra-low noise, ultra-high PSRR μModule regulator

Image of Analog Devices' LTM8080 PSRR μModule® RegulatorADI's LTM8080 is a 40 VIN step-down silent switcher, dual 500 mA or single 1 A ultra-low noise, ultra-high PSRR μModule regulator with cascaded architecture containing an integrated EMI noise shield followed by dual high-performance low dropout linear regulators. The dual LDO regulators feature ADI’s ultra-low noise and ultra-high PSRR architecture for powering noise-sensitive applications. The LTM8080 is an integrated solution comprising switch and LDO regulators, which offer advantages while maintaining a small size and significantly reduced PCB layout sensitivity.

Demonstration circuit 3071A features the LTM8080 μModule regulator, a complete, low input noise, ultra-high PSRR solution with an intermediate power bus and dual output 0.5 A LDO regulators, in a thermally enhanced, compact 9 mm × 6.25 mm × 3.32 mm BGA package. DC3071A has a wide operating input range of 4 V to 40 V. Each of the two outputs is an adjustable 3.3 V/0.5 A. The operating output range is a wide 0 V to 8 V. DC3071A also allows for the LDOs to be paralleled up to 1 A rail load current.

Features

  • Ultra-high PSRR of 80 dB at 100 kHz for noise supply rejection and reduction of output ripple
  • Ultra-low spot noise and output voltage noise of 2 nV/√Hz at 10 kHz to generate clean supply
  • Silent switcher architecture with an integrated EMI noise shield
Applications
  • RF power supplies: PLLs, VCOs, mixers, and LNAs
  • Low noise instrumentation
  • High-speed/high-precision data converters
  • Medical applications: imaging, diagnostics

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ULTRALOW NOISE UMODULE REGULATORLTM8080MPY#PBFULTRALOW NOISE UMODULE REGULATOR456 - Immediate$53.52View Details
ULTRALOW NOISE UMODULE REGULATORLTM8080EY#PBFULTRALOW NOISE UMODULE REGULATOR504 - Immediate$30.90View Details
ULTRALOW NOISE UMODULE REGULATORLTM8080IY#PBFULTRALOW NOISE UMODULE REGULATOR487 - Immediate$33.34View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM8080DC3071AEVAL BOARD FOR LTM808015 - Immediate$92.85View Details
Published: 2023-03-29