
LTM8080MPY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8080MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8080MPY#PBF |
Description | ULTRALOW NOISE UMODULE REGULATOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0 ~ 8V 1A 3.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8080MPY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BBGA Module | |
Size / Dimension | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | |
Supplier Device Package | 48-BGA (9x6.25) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,27000 Kč | 1 070,27 Kč |
| 10 | 810,16600 Kč | 8 101,66 Kč |
| 260 | 766,68946 Kč | 199 339,26 Kč |
| Unit Price without VAT: | 1 070,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,02670 Kč |



