LTM4652 μModule® Regulator

Analog Devices' LTM4652 source/sink dual ±25 A or single ±50 A μModule regulator with input overvoltage protection

Image of Analog Devices' LTM4652 μModule® RegulatorADI's LTM4652 is a source/sink dual ±25 A or single ±50 A output switching mode step-down DC-to-DC μModule regulator with ±1.5% total DC output error. Operating from an input voltage range of 4.5 V to 18 V, the LTM4652 supports two outputs with an output voltage range of 0.6 V to 7.5 V, each set by a single external resistor. Its high-efficiency design delivers up to ±25 A continuous current for each output.

The demonstration circuit (DC3230A) features the LTM4652 μModule regulator configured as a single 32 A, -5 V output. The input voltage range is from 4.5 V to 13 V. For this inverting output demo board, the maximum VIN + |VOUT| should not exceed 18 V. This demo board can be configured to source or sink output load current. This demo board is optimized using a default frequency of 780 kHz under the 9 VIN and -5 VOUT condition. The current mode architecture used in LTM4652 is peak current mode control.

Features and Benefits

  • Source and sink dual ±25 A or single ±50 A current meets the requirements for automated test applications
  • Wide VIN and VOUT range can support range requirements from 12 VIN to 7.5 VOUT (buck configuration) to +12 VIN to -6 VOUT (inverting buck-boost configuration)
  • External, adjustable control loop compensation can optimize transient performance for a very wide range of operating conditions
Applications
  • Instrumentation and measurement: ATE
  • Telecom and networking equipment
  • Industrial equipment

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BIDIRECTIONAL DUAL UMODULE REGULLTM4652IY#PBFBIDIRECTIONAL DUAL UMODULE REGUL43 - Immediate$2,724.07View Details
BIDIRECTIONAL DUAL UMODULE REGULLTM4652EY#PBFBIDIRECTIONAL DUAL UMODULE REGUL0 - Immediate$2,481.96View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM4652DC3230AEVAL BOARD FOR LTM46521 - Immediate$1,950.08View Details
Published: 2023-01-17