LT7170/LT7170-1 Silent Switcher® Step-Down Regulators

Analog Devices' LT7170 and LT7170-1 Silent Switcher architecture enables a compact, efficient, and low EMI solution

Image of Analog Devices' LT7170/LT7170-1 Silent Switcher® Step-Down RegulatorsADI's LT7170 and LT7170-1 are monolithic DC/DC synchronous step-down regulators that deliver up to 20 A of continuous output current. The LT7170-1 option has two switching phases connected to two inductors to drive a single-regulated output supply. The quick, clean, low overshoot switching edges deliver high efficiency while minimizing electromagnetic interference (EMI) emissions. The I2C-based PMBus 1.3-compliant serial interface enables control of device functions while providing telemetry information for system monitoring. The LT7170 and LT7170-1 are supported by the LTpowerPlay® graphical user interface (GUI) tool.

The controlled on-time valley current-mode control with 25 ns typical minimum on-time enables a high switching frequency (fSW) at a low output voltage (VOUT) with excellent transient response in a small overall solution size.

VOUT, fSW, and phase are selectable using external configuration resistors. Settings can also be set via the PMBus interface or stored in the on-chip, three times programmable nonvolatile memory (NVM).

To guarantee clean start-up of the powered devices, the LT7170 and LT7170-1 actively pull down the output using VSENSEP when the output is disabled. The LT7170 and LT7170-1 wait until the VOUT is less than 0.2 V before enabling the output and beginning a soft start. This VOUT discharge threshold is programmable from 0.2 V to 2.2 V. The LT7170 and LT7170-1 use forced-continuous switching operation.

Features

  • Silent Switcher architecture: enables a compact, efficient, low EMI solution
  • PMBus/I2C serial interface
    • Telemetry readback includes VOUT, IOUT, VIN, die temperature, and faults
    • Programmable voltage, current limit, sequencing, soft start and stop, undervoltage and overvoltage, phase, frequency (up to 4 MHz), and loop compensation
    • Integrated three times programmable NVM
  • Key parameters selectable by resistor
  • VOUT set point range: 0.4 V to 5.5 V
  • VOUT accuracy: ±0.25%, 0.6 V ≤ VOUT ≤ 1.375 V
  • Differential remote VOUT sense
  • Fast transient response
  • Wide VIN supply range: down to 2.9 V or 1.5 V with EXTVCC
  • Programmable and synchronizable: 400 kHz to 4 MHz
  • 24-lead (3.5 mm × 4 mm) LQFN package
Applications
  • Communications, storage, and industrial systems
  • Datacenter and solid-state drives

LT7170/LT7170-1 Silent Switcher® Step-Down Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK PROG 20A 24LQFNLT7170RV-1#TRMPBFIC REG BUCK PROG 20A 24LQFN423 - Immediate$377.43View Details
IC REG BUCK PROG 20A 24LQFNLT7170RV#TRPBFIC REG BUCK PROG 20A 24LQFN1870 - Immediate$377.43View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT7170-1EVAL-LT7170-1-AZEVAL BOARD FOR LT7170-10 - Immediate$1,601.69View Details
EVAL BOARD FOR LT7170EVAL-LT7170-AZEVAL BOARD FOR LT71701 - Immediate$1,601.69View Details
Published: 2024-07-17