ADA4571-2 Anisotropic Magneto Resistive Sensor

Analog Devices' ADA4571-2 is an AMR sensor with integrated signal conditioning amplifiers and ADC drivers

Image of Analog Devices' ADA4571-2 Anisotropic Magneto Resistive SensorADI's ADA4571-2 is a 2-channel anisotropic magneto resistive (AMR) sensor with integrated signal conditioning amplifiers and analog-to-digital (ADC) drivers. The device produces analog outputs that indicate the angular position of the surrounding magnetic field. Each channel consists of two die within one package: an AMR sensor and a variable gain instrumentation amplifier. The ADA4571-2 delivers clean and amplified cosine and sine output signals per channel related to the angle of a rotating magnetic field. The output voltage range is ratiometric to the supply voltage. Each sensing channel contains two separated Wheatstone bridges at a relative angle of 45° to one another. A rotating magnetic field parallel to the plane of the IC package delivers two sinusoidal output signals, with the double frequency of the angle, α, between the sensor and the magnetic field direction. Within a homogeneous field parallel to the plane of the IC package, the output signals are independent of airgap between the sensor and the magnet.

The evaluation board (EVAL-ADA4571-2) features an on-board 5 V regulator, a 6-channel simultaneous sampling ADC, and jumpers to enable temperature compensation and power-down modes within the ADA4571-2. The motherboard also features test points and unpopulated coaxial connectors for the six outputs of the device. The EVAL-ADA4571-2 mounts the ADA4571-2 in an end-of-shaft magnet configuration. The evaluation kit is composed of an ADA4571-2 motherboard, a magnetic stimulus on a hand-turnable mount, a USB interface, and an SDP-S controller board.

Features
  • Contactless angular measurement
  • Measures magnetic field direction rather than field intensity
  • Minimum sensitivity to air gap variations
  • Large working distance
  • Excellent accuracy, even for weak saturation fields
  • Minimal thermal and lifetime drift
  • Negligible hysteresis
  • Single-chip solution
  • High precision, 2-channel, isolated AMR angle sensor for redundant systems
  • Angular range of 0° to 180°
  • Typical angular error of 0.1°
  • Analog sine and cosine outputs per channel
  • Ratiometric output voltages
  • Low thermal and lifetime drift
  • Successive approximation register (SAR) ADC or Σ-Δ ADC drive capable
  • Magnetoresistive (MR) bridge temperature compensation mode
  • Temperature range: -40°C to +150°C
  • Supply voltage (VDD) from 3 V to 5.5 V
  • Minimum phase delay
  • Available in a 16-lead SOIC package
Applications
  • Permanent magnet synchronous motor (PMSM) control and positioning
  • Contactless angular measurement and detection
  • Magnetic angular position sensing
  • Qualified for automotive applications

ADA4571-2 Anisotropic Magneto Resistive Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR ANGLE 180DEG SMDADA4571-2WHRZ-RLSENSOR ANGLE 180DEG SMD2341 - Immediate$156.02View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADA4571-2EVAL-ADA4571-2EBZEVAL BOARD FOR ADA4571-20 - Immediate$3,190.02View Details
Published: 2023-01-06