AD9208 14-Bit Dual Analog-to-Digital Converter (ADC)

Analog Devices’ AD9208 ADC is designed for use in communication technologies

Image of AD9208 14-Bit Dual Analog-to-Digital ConverterADI’s AD9208 is a 14-bit dual ADC with JESD204B coded serial digital outputs that support lane rates up to 16 Gbps per lane. Total power per channel of 1.65 W is achieved with a very low voltage supply of 0.975 VDC, 1.9 VDC, or 2.5 VDC. The AD9208 was designed for communication applications that required high sampling rate, excellent linearity, and wide bandwidth sampling of up to 5 GHz. This ADC comes in a 196-pin ball grid array (BGA) and has a temperature range of -40°C to +85°C. The AD9208 is ideal for cellular infrastructure technologies of 3G/4G, LTE, LTE-A, W-CDMA, and TD-SCDMA.

Features
  • JESD204B 
  • Wide input -3 dB bandwidth
  • Serial peripheral interface (SPI)
  • Programmable overrange detection
  • 1.65 W output per channel
  • Voltage supply: 0.975 VDC, 1.9 VDC, and 2.5 VDC
  • Temperature operating range: -40°C to +85°C
  • Package/case: 196 BGA 12 mm x 12 mm
Applications
  • 3G/4G LTE, LTE-A, W-CDMA, TD-SCDMA
  • Cellular infrastructure
  • Electronics test and measurement
  • Communications

AD9208 Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BD FOR AD9208-3000AD9208-3000EBZEVAL BD FOR AD9208-30008 - Immediate$55,794.63View Details

AD9208 Analog-to-Digital Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 14BIT PIPELINED 196BGAAD9208BBPZ-3000IC ADC 14BIT PIPELINED 196BGA0 - Immediate$53,606.42View Details
Published: 2017-08-16