Amphe-PPM Quick Disconnect Connectors

The Amphe-PPM from Amphenol provides cost savings and is easy to use

Amphe-PPM Quick Disconnect ConnectorsThe Amphe-PPM from Amphenol is a rapid mate, push/pull connector that provides positive mating in limited space and is easy to use. The design features of the Amphe-PPM allow consumers to save cost in space savings and in installation. Amphe-PPM, the high performance signal and power interconnection solution, is ideally suited to many commercial and industrial applications including, but not limited to, medical equipment, instrumentation/test and measurement, and communication equipment. The Amphe-PPM continues Amphenol's commitment of providing new products to meet customer and market demands for new emerging technologies and advancing applications.

Features
  • Push/pull rapid mate connector system - high performance of 500+ mating cycles
  • Three shell styles available: box mount and jam nut receptacles, and a straight plug
  • From 2 up to 14 contacts of 0.8 mm to 2.5 mm diameter
  • Jam nut receptacle and straight plug come with jacketed cable PG sealing gland
  • IP67 rated
  • Solder contacts standard, crimp by special request
  • Available in 10 mm, 12 mm, 16 mm, and 18 mm shell sizes
  • Designed to IEC 61984
  • Non-reflective nickel finish
  • Non-magnetic product standard
  • Operating temperature: -40°C to +100°C
  • Inserts have a UL94V-0 flammability rating

Quick Disconnect Connectors

ImageManufacturer Part NumberDescriptionShell Size - InsertShell Size, MILAvailable QuantityPrice
CONN RCPT FMALE 3POS SOLDER CUPAPSCSB2CONN RCPT FMALE 3POS SOLDER CUPC-70 - Immediate$649.23View Details
CONN RCPT FMALE 5POS SOLDER CUPAPSCSD7E2CONN RCPT FMALE 5POS SOLDER CUPC-33 - Immediate$803.35View Details
Published: 2012-06-29