3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSCSB2

DigiKey Part Number
APSCSB2-ND
Manufacturer
Manufacturer Product Number
APSCSB2
Description
CONN RCPT FMALE 3POS SOLDER CUP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Primary Material
Metal
Series
Shell Finish
Nickel
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Features
Dust Cap
Shell Size - Insert
C
Current Rating (Amps)
3A
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 100°C
Mounting Feature
Flange
Applications
Communication Systems, Instrumentation, Medical, Testing Equipment
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1649,23000 Kč649,23 Kč
10551,81600 Kč5 518,16 Kč
25521,90480 Kč13 047,62 Kč
Unit Price without VAT:649,23000 Kč
Unit Price with VAT:785,56830 Kč