MT 38999 Fiber Optic Circular Connectors

Amphenol Aerospace's connectors are available in multiple versions and configurations

Image of Amphenol Aerospace Operations MT 38999 Fiber Optic Circular ConnectorsAmphenol Aerospace offers multi-channel circular connectors with high-density MT fiber optics for use in the harsh environments found in military and aerospace applications. Amphenol Aerospace has established the rugged and reliable MIL-DTL-38999 as a common connector shell platform that houses a wide variety of fiber optic termini, including MT ferrules. Industry-standard, very-high-density plastic ferrules are available in either 12-fiber or 24-fiber versions in multi-mode PC, single-mode PC, and single-mode APC configurations.

Features

  • High fiber density in a relatively small circular connector package with all the advantages of the MIL-DTL-38999 series III connector
  • Three levels of alignment provide precision fiber-to-fiber interface:
    • Shell-to-shell with keying to allow for alternate positions
    • Insert plug to insert receptacle
    • MT contact guide pins
  • Ferrules are available in either 12-fiber or 24-fiber versions in multi-mode PC, single-mode PC, and single-mode APC configurations
  • Two arrangements are available: shell size 11 with one ferrule and shell size 21 with four ferrules
Applications
  • Military/defense
  • Aerospace
  • Harsh environments
  • General duty

MT 38999 Fiber Optic Circular Connectors

ImageManufacturer Part NumberDescriptionNumber of PositionsGradeQualificationAvailable QuantityPriceView Details
FIBER OPTIC WALL MOUNT RECEPTACLCF-594011-01SFIBER OPTIC WALL MOUNT RECEPTACL1-MIL-DTL-38999 Series III10 - Immediate$12,210.76View Details
FIBER OPTIC JAMNUT RECEPTACLECF-594711-01SFIBER OPTIC JAMNUT RECEPTACLE1-MIL-DTL-38999 Series III15 - Immediate$12,321.63View Details
FIBER OPTIC STRAIGHT PLUGCF-594611-01PFIBER OPTIC STRAIGHT PLUG1-MIL-DTL-38999 Series III4 - Immediate$13,021.49View Details
FIBER OPTIC JAMNUT RECEPTACLECF-594721-04SFIBER OPTIC JAMNUT RECEPTACLE4-MIL-DTL-38999 Series III13 - Immediate$13,393.57View Details
FIBER OPTIC STRAIGHT PLUGCF-594621-04PFIBER OPTIC STRAIGHT PLUG4-MIL-DTL-38999 Series III16 - Immediate$13,051.94View Details
FIBER OPTIC WALL MOUNT RECEPTACLCF-5E4013-02SFIBER OPTIC WALL MOUNT RECEPTACL2-MIL-DTL-38999 Series III2 - Immediate$5,086.77View Details
FIBER OPTIC JAMNUT RECEPTACLECF-5E4713-02SFIBER OPTIC JAMNUT RECEPTACLE2-MIL-DTL-38999 Series III10 - Immediate$4,368.00View Details
FIBER OPTIC WALL MOUNT RECEPTACLCF-594015-03SFIBER OPTIC WALL MOUNT RECEPTACL3-MIL-DTL-38999 Series III0 - Immediate$4,399.76View Details
FIBER OPTIC WALL MOUNT RECEPTACLCF-594021-04SFIBER OPTIC WALL MOUNT RECEPTACL4-MIL-DTL-38999 Series III23 - Immediate$15,406.65View Details
FIBER OPTIC STRAIGHT PLUGCF-5E4613-02PFIBER OPTIC STRAIGHT PLUG2-MIL-DTL-38999 Series III18 - Immediate$5,135.06View Details
FIBER OPTIC JAMNUT RECEPTACLECF-5E4721-06SFIBER OPTIC JAMNUT RECEPTACLE6-MIL-DTL-38999 Series III1 - Immediate$5,388.30View Details
FIBER OPTIC STRAIGHT PLUGCF-5E4621-06PFIBER OPTIC STRAIGHT PLUG6-MIL-DTL-38999 Series III15 - Immediate$6,141.50View Details
Published: 2022-03-31