
CF-594021-04S | |
|---|---|
DigiKey Part Number | 1178-CF-594021-04S-ND |
Manufacturer | |
Manufacturer Product Number | CF-594021-04S |
Description | FIBER OPTIC WALL MOUNT RECEPTACL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Automotive, Commercial, Medical, Military, Test Equipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 406,65000 Kč | 15 406,65 Kč |
| Unit Price without VAT: | 15 406,65000 Kč |
|---|---|
| Unit Price with VAT: | 18 642,04650 Kč |



