EKI-1500 Series Serial Device Servers
Advantech’s serial devices avoid data loss because of two independent Ethernet ports and MAC addresses
Advantech’s EKI-1500 series connects RS-232/RS-422/RS-485 serial devices such as meters, barcode readers, sensors, and PLC to a TCP/IP network directly. Once connected, devices communicating with the EKI-1500 can send and receive data through a network, extending the COM ports of a PC while adding access over a TCP/IP network. LAN or WAN will allow users to control and monitor series devices on the network.
To avoid data loss and provide a redundant network mechanism, Advantech’s serial devices include two independent Ethernet ports and MAC addresses.
- Provides 2x 10/100 Mbps Ethernet ports for LAN redundancy
- Provides COM port redirection (Virtual COM), TCP, and UDP operation modes
- Supports up to 921.6 kbps and any baud rate setting
- Allows a maximum of five hosts to access one serial port
- Allows a maximum of 16 hosts to be accessed as TCP client mode
- Built-in 15 kV ESD protection for all serial signals
- Provides rich configuration access including Windows utility, Telnet console, and Web Browser
- Supports 32-bit/64-bit Windows 2000/XP/Vista/7/8/8.1/10, Windows servers 2003/2008/2012, and Linux automatic RS-485 data flow control
- Supports surge protection for DC power ports with line-to-line 2 kV and line-to-earth 4 kV for signal ports with 4 kV
EKI-1500 Series Serial Device Servers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EKI-1511X-B | ETHER TO SERIAL RS422/485 | 0 - Immediate | $3,254.69 | View Details |
![]() | ![]() | EKI-1526N-CE | ETHER TO SERIAL RS232/422/485 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EKI-1511L-A | ETHER TO SERIAL RS232 | 0 - Immediate | $3,044.71 | View Details |
![]() | ![]() | EKI-1528N-CE | ETHER TO SERIAL RS232/422/485 | 3 - Immediate | $19,339.37 | View Details |
![]() | ![]() | EKI-1526-CE | ETHER TO SERIAL RS232/422/485 | 1 - Immediate | $22,986.72 | View Details |