


EKI-1528N-CE | |
|---|---|
DigiKey Part Number | 2084-EKI-1528N-CE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1528N-CE |
Description | ETHER TO SERIAL RS232/422/485 |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 339,37000 Kč | 19 339,37 Kč |
| Unit Price without VAT: | 19 339,37000 Kč |
|---|---|
| Unit Price with VAT: | 23 400,63770 Kč |

