ASEKDVAIG/ASAKDVAIG/ASDKDVAIG Automotive Oscillators

Abracon’s 32 kHz automotive oscillators feature a low-profile design to meet users' application needs

Image of Abracon’s ASEKDVAIG/ASAKDVAIG/ASDKDVAIG Automotive OscillatorsAbracon’s ASEKDVAIG, ASAKDVAIG, and ASDKDVAIG oscillators are AEC-Q200 qualified and manufactured on fully certified IATF 16949 production lines, providing long-term reliability while reducing their cost. Automotive-grade products from Abracon are offered at a wide operating temperature range from -40°C to +125°C, supporting applications like in-vehicle networking and GPS/navigation. The AIG Continuous Voltage series can be dropped in various voltage supplies, making it easier to implement in a design requiring different voltages. With a wide operating temperature range optimized for low current consumption, these devices are favorable options for automotive or industrial use.

Features
  • Continuous VDD operation (1.6 V to 3.6 V)
  • Optimized for low current consumption
  • Output enable/start and disable/stop function
  • Output waveform CMOS/LVCMOS compatible
  • AEC-Q200 qualified
  • Hermetically seam-sealed ceramic package
  • Operating temperature from -40°C to +125°C
Applications
  • Infotainment systems
  • Keyless entry and startup
  • GPS and navigation
  • Comfort control
  • ADAS (advanced driver assistance systems)
  • Vehicle-to-vehicle communication
  • LiDAR (light detection and ranging)
  • In-vehicle networking
  • Powertrain and drive control
  • Power control and conversion
  • Industrial control and automation

ASEKDVAIG/ASAKDVAIG/ASDKDVAIG Automotive Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 32.768KHZ SMDASAKDVAIG-32.768KHZ-KC-T3XTAL OSC XO 32.768KHZ SMD715 - Immediate$35.91View Details
XTAL OSC XO 32.768KHZ SMDASDKDVAIG-32.768KHZ-KC-T3XTAL OSC XO 32.768KHZ SMD3234 - Immediate$24.99View Details
XTAL OSC XO 32.768KHZ SMDASEKDVAIG-32.768KHZ-KC-T3XTAL OSC XO 32.768KHZ SMD2894 - Immediate$28.14View Details
Published: 2022-12-15