ASAKDVAIG-32.768KHZ-KC-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASAKDVAIG-32.768KHZ-KC-T3

DigiKey Part Number
535-ASAKDVAIG-32.768KHZ-KC-T3TR-ND - Tape & Reel (TR)
535-ASAKDVAIG-32.768KHZ-KC-T3CT-ND - Cut Tape (CT)
535-ASAKDVAIG-32.768KHZ-KC-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASAKDVAIG-32.768KHZ-KC-T3
Description
XTAL OSC XO 32.768KHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100µA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,73000 Kč34,73 Kč
1030,12300 Kč301,23 Kč
2528,48480 Kč712,12 Kč
5027,30180 Kč1 365,09 Kč
10026,17360 Kč2 617,36 Kč
25024,75144 Kč6 187,86 Kč
50023,72798 Kč11 863,99 Kč
1 00022,74747 Kč22 747,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,86411 Kč59 592,33 Kč
6 00018,41875 Kč110 512,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,73000 Kč
Unit Price with VAT:42,02330 Kč