Scotch® 3311 Aluminum Foil Tape

3M's aluminum foil tape can be used in most weather conditions and a wide variety of temperatures

Image of 3M's Scotch® 3311 Aluminum Foil Tape 3M's Scotch® aluminum foil tape 3311 is a dead-soft, general-purpose, aluminum foil-backed tape with a paper liner, designed for maximum adhesion over clean, dry surfaces. It features a high tack, pressure-sensitive rubber adhesive which is ideally suited for difficult-to-adhere-to surfaces such as low-energy substrates.

3M's Scotch aluminum foil tape 3311 resists flame, moisture, water vapor, weather, and UV degradation, order, and smoke transmission. Their tape is an excellent choice for general-purpose repair and maintenance and for temporary and emergency repair of metal surfaces. The sturdy foil backing is set on a paper liner to preserve the adhesive and aid in the ease of deployment. It is also chemically resistant, thermally conductive, heat reflective, and light reflective, making it an ideal choice for sealing aluminum-faced insulation seams and joints.

3M's Scotch aluminum foil tape 3311 can be used in most weather conditions and a wide variety of temperatures. The conformable backing allows adhesion to a variety of substrates and wraps over the most irregular surfaces. When deployed, the tape acts as a vapor barrier to ensure the integrity of insulation systems at the seams and joints. This versatile tape is UL 723 rated and performs exceptionally well in a wide range of temperatures ranging from -10°F to +180°F (+12.2°C to +82.2°C).

Features
  • Resists flame, moisture, weather, UV degradation, some chemicals, water vapor, and smoke transmission
  • Can be used in most weather conditions and a wide variety of temperatures
  • Thermal conductivity helps cooling and heating efficiency, improving efficiency in systems
  • Conformable backing and pressure-sensitive rubber adhesive adhere to a variety of smooth or irregular surfaces
  • Acts as a vapor barrier to ensure the integrity of the insulation system

DigiKey can offer a quote on secondary services. For more information on 3M available options or for further assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Scotch® 3311 Aluminum Foil Tape

ImageManufacturer Part NumberDescriptionLengthColorAvailable QuantityPriceView Details
TAPE ALUM FOIL SILVER 2"X100YDS3311-2-100TAPE ALUM FOIL SILVER 2"X100YDS300' (91.4m) 100 ydsSilver3 - Immediate$1,988.09View Details
TAPE ALUM FOIL SILVER 2.83"X3"3311-2.83-3(25)TAPE ALUM FOIL SILVER 2.83"X3"3.00" (76.20mm)Silver0 - Immediate$424.41View Details
TAPE ALUM FOIL SILV 2.83"X100YD3311-2.83-100TAPE ALUM FOIL SILV 2.83"X100YD300' (91.4m) 100 ydsSilver0 - Immediate$2,856.36View Details
TAPE ALUMINUM FOIL SILVER 2"X3"3311-2-3(50)TAPE ALUMINUM FOIL SILVER 2"X3"3.00" (76.20mm)Silver0 - Immediate$599.76View Details
Published: 2022-05-02