


3311-2-100 | |
|---|---|
DigiKey Part Number | 1067-3311-2-100-ND |
Manufacturer | |
Manufacturer Product Number | 3311-2-100 |
Description | TAPE ALUM FOIL SILVER 2"X100YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Rubber Adhesive Silver 2.00" (50.80mm) X 300' (91.4m) 100 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Rubber | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.00" (50.80mm) | |
Length | 300' (91.4m) 100 yds | |
Color | Silver | |
Usage | - | |
Temperature Range | 10°F ~ 180°F (-12°C ~ 82°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 988,09000 Kč | 1 988,09 Kč |
| 10 | 1 539,65700 Kč | 15 396,57 Kč |
| 25 | 1 400,02080 Kč | 35 000,52 Kč |
| 50 | 1 337,53900 Kč | 66 876,95 Kč |
| Unit Price without VAT: | 1 988,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 405,58890 Kč |

