Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 28V | 0.6 ~ 5.5V | - | - | 10A | 55 W | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 57-PowerBFQFN Module | 0.33" L x 0.30" W x 0.19" H (8.5mm x 7.5mm x 4.7mm) | 57-HQFN (7.5x6.5) | Enable, Active High | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 28V | 0.6 ~ 5.5V | - | - | 7A | 39 W | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 57-PowerBFQFN Module | 0.33" L x 0.30" W x 0.19" H (8.5mm x 7.5mm x 4.7mm) | 57-HQFN (7.5x6.5) | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 28V | 0.6 ~ 5.5V | - | - | 4A | 22 W | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 57-PowerBFQFN Module | 0.33" L x 0.30" W x 0.19" H (8.5mm x 7.5mm x 4.7mm) | 57-HQFN (7.5x6.5) | - |