Ambient Light, IR, UV Sensors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SENSOR OPT AMBIENT 20 BFLGA
SENSOR OPT AMBIENT 20 BFLGA
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
500 : 105,68268 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Ambient
-
No
PWM, SPI
2.97V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-BFLGA
20-LGA (4.5x4.7)
20-BFLGA
SENSOR OPT AMBIENT 20 BFLGA
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
2 000 : 154,35478 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Ambient
-
No
PWM, SPI®
3V, 15V
0°C ~ 85°C
Surface Mount
20-BFLGA
20-LGA (4.5x4.7)
Showing
of 2

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.