RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0710KL

DigiKey Part Number
YAG1233TR-ND - Tape & Reel (TR)
YAG1233CT-ND - Cut Tape (CT)
YAG1233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0710KL
Description
RES SMD 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 759
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13135 Kč1 313,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,37900 Kč3,79 Kč
250,37880 Kč9,47 Kč
500,36620 Kč18,31 Kč
1000,35360 Kč35,36 Kč
2500,34352 Kč85,88 Kč
5000,32206 Kč161,03 Kč
1 0000,17472 Kč174,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,37500 Kč3,75 Kč
250,37440 Kč9,36 Kč
500,36200 Kč18,10 Kč
1000,34950 Kč34,95 Kč
2500,33956 Kč84,89 Kč
5000,31834 Kč159,17 Kč
1 0000,17269 Kč172,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč