FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16295K00000T9R

DigiKey Part Number
Y1629-5.0KATR-ND - Tape & Reel (TR)
Y1629-5.0KACT-ND - Cut Tape (CT)
Y1629-5.0KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y16295K00000T9R
Description
RES SMD 5K OHM 0.01% 1/10W 0805
Customer Reference
Detailed Description
5 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16295K00000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 735
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1337,22000 Kč337,22 Kč
10236,60200 Kč2 366,02 Kč
25209,41400 Kč5 235,35 Kč
50192,40120 Kč9 620,06 Kč
100177,94830 Kč17 794,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200165,67085 Kč33 134,17 Kč
400155,24428 Kč62 097,71 Kč
600149,88898 Kč89 933,39 Kč
1 000143,83255 Kč143 832,55 Kč
1 400140,50875 Kč196 712,25 Kč
Manufacturers Standard Package
Unit Price without VAT:337,22000 Kč
Unit Price with VAT:408,03620 Kč