SMRxD (Y1121,1169)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y116910K0000T9R

DigiKey Part Number
Y1169-10KTR-ND - Tape & Reel (TR)
Y1169-10KCT-ND - Cut Tape (CT)
Y1169-10KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y116910K0000T9R
Description
RES SMD 10KOHM 0.01% 0.6W J LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y116910K0000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
3017 J-Lead
Supplier Device Package
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100279,81130 Kč27 981,13 Kč
200261,66095 Kč52 332,19 Kč
300252,33967 Kč75 701,90 Kč
500241,79672 Kč120 898,36 Kč
700235,51703 Kč164 861,92 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1651,29000 Kč651,29 Kč
10466,72100 Kč4 667,21 Kč
25416,88280 Kč10 422,07 Kč
50385,70340 Kč19 285,17 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1643,74000 Kč643,74 Kč
10461,31100 Kč4 613,11 Kč
25412,05040 Kč10 301,26 Kč
50381,23240 Kč19 061,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:643,74000 Kč
Unit Price with VAT:778,92540 Kč