SMRxD (Y1121,1169)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1121500R000T9R

DigiKey Part Number
Y1121-500TR-ND - Tape & Reel (TR)
Y1121-500CT-ND - Cut Tape (CT)
Y1121-500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y1121500R000T9R
Description
RES SMD 500OHM 0.01% 1/4W J LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1121500R000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100224,71930 Kč22 471,93 Kč
200209,69485 Kč41 938,97 Kč
300201,97897 Kč60 593,69 Kč
500193,25206 Kč96 626,03 Kč
700188,05199 Kč131 636,39 Kč
1 000182,97249 Kč182 972,49 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1419,53000 Kč419,53 Kč
10296,51000 Kč2 965,10 Kč
25263,22600 Kč6 580,65 Kč
50242,40760 Kč12 120,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1414,66000 Kč414,66 Kč
10293,07300 Kč2 930,73 Kč
25260,17480 Kč6 504,37 Kč
50239,59780 Kč11 979,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:414,66000 Kč
Unit Price with VAT:501,73860 Kč