ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-32-5PX-TR

DigiKey Part Number
XC1269TR-ND - Tape & Reel (TR)
XC1269CT-ND - Cut Tape (CT)
XC1269DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-60-32-5PX-TR
Description
CRYSTAL 6.0000MHZ 32PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-32-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 729
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,47270 Kč4 472,70 Kč
2 0004,28768 Kč8 575,36 Kč
3 0004,23722 Kč12 711,66 Kč
5 0003,97251 Kč19 862,55 Kč
10 0003,88714 Kč38 871,40 Kč
12 0003,84420 Kč46 130,40 Kč
24 0003,68534 Kč88 448,16 Kč
25 0003,67619 Kč91 904,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
105,91500 Kč59,15 Kč
255,59920 Kč139,98 Kč
505,36780 Kč268,39 Kč
1005,14670 Kč514,67 Kč
2504,86760 Kč1 216,90 Kč
5004,66594 Kč2 332,97 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
105,84600 Kč58,46 Kč
255,53440 Kč138,36 Kč
505,30560 Kč265,28 Kč
1005,08710 Kč508,71 Kč
2504,81116 Kč1 202,79 Kč
5004,61186 Kč2 305,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč