ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-20-5PX-TR

DigiKey Part Number
XC1255TR-ND - Tape & Reel (TR)
XC1255CT-ND - Cut Tape (CT)
XC1255DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-20-5PX-TR
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 400
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,17443 Kč4 174,43 Kč
2 0004,11759 Kč8 235,18 Kč
3 0003,43950 Kč10 318,50 Kč
5 0003,43094 Kč17 154,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
105,53600 Kč55,36 Kč
255,22880 Kč130,72 Kč
505,01000 Kč250,50 Kč
1004,74260 Kč474,26 Kč
2504,54260 Kč1 135,65 Kč
5004,35482 Kč2 177,41 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
105,47200 Kč54,72 Kč
255,16840 Kč129,21 Kč
504,95180 Kč247,59 Kč
1004,68760 Kč468,76 Kč
2504,48992 Kč1 122,48 Kč
5004,30434 Kč2 152,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč