WSLP, WSLF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP3921L5000FEK

DigiKey Part Number
WSLP3921L5000FEK-ND
Manufacturer
Manufacturer Product Number
WSLP3921L5000FEK
Description
RES SMD 500 UOHM 1% 9W 3921
Customer Reference
Detailed Description
0.5 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP3921L5000FEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.066" (1.68mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10036,38140 Kč3 638,14 Kč
Manufacturers Standard Package
Unit Price without VAT:36,38140 Kč
Unit Price with VAT:44,02149 Kč