WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0150FEA18

DigiKey Part Number
WSLH-.015TR-ND - Tape & Reel (TR)
WSLH-.015CT-ND - Cut Tape (CT)
WSLH-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0150FEA18
Description
RES 0.015 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0150FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 566
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,03608 Kč24 072,16 Kč
4 00011,25823 Kč45 032,92 Kč
6 00010,85871 Kč65 152,26 Kč
10 00010,40691 Kč104 069,10 Kč
14 00010,13765 Kč141 927,10 Kč
20 0009,87468 Kč197 493,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1024,33400 Kč243,34 Kč
2520,93200 Kč523,30 Kč
5018,80180 Kč940,09 Kč
10016,98740 Kč1 698,74 Kč
25014,99940 Kč3 749,85 Kč
50013,75492 Kč6 877,46 Kč
1 00012,69799 Kč12 697,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,41000 Kč36,41 Kč
1024,05200 Kč240,52 Kč
2520,68960 Kč517,24 Kč
5018,58400 Kč929,20 Kč
10016,79040 Kč1 679,04 Kč
25014,82552 Kč3 706,38 Kč
50013,59548 Kč6 797,74 Kč
1 00012,55080 Kč12 550,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,41000 Kč
Unit Price with VAT:44,05610 Kč