WSC2515200R0FEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSC251550R00FEA

DigiKey Part Number
WSCB-50TR-ND - Tape & Reel (TR)
WSCB-50CT-ND - Cut Tape (CT)
WSCB-50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSC251550R00FEA
Description
RES SMD 50 OHM 1% 1W 2515
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WSC251550R00FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2515 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 866
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,52010 Kč27 040,20 Kč
4 00012,66042 Kč50 641,68 Kč
6 00012,21889 Kč73 313,34 Kč
10 00011,71959 Kč117 195,90 Kč
14 00011,42214 Kč159 909,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
141,05000 Kč41,05 Kč
1027,11200 Kč271,12 Kč
2523,34880 Kč583,72 Kč
5020,99100 Kč1 049,55 Kč
10018,98710 Kč1 898,71 Kč
25016,79032 Kč4 197,58 Kč
50015,41534 Kč7 707,67 Kč
1 00014,24727 Kč14 247,27 Kč
Digi-Reel®
QuantityUnit PriceExt Price
140,57000 Kč40,57 Kč
1026,79800 Kč267,98 Kč
2523,07800 Kč576,95 Kč
5020,74780 Kč1 037,39 Kč
10018,76700 Kč1 876,70 Kč
25016,59568 Kč4 148,92 Kč
50015,23664 Kč7 618,32 Kč
1 00014,08212 Kč14 082,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:40,57000 Kč
Unit Price with VAT:49,08970 Kč