DC DC Converters

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Search Entry

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VX78-500 Series
DC DC CONVERTER 3.3V 1.65W
Bel Power Solutions
0
In Stock
43 : 54,59884 Kč
Tube
Tube
Not For New Designs
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
86%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VX78-500 Series
DC DC CONVERTER 5V 2.5W
Bel Power Solutions
0
In Stock
43 : 54,59884 Kč
Tube
Tube
Not For New Designs
Linear Regulator Replacement
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VX78-500 Series
DC DC CONVERTER 9V 4.5W
Bel Power Solutions
0
In Stock
43 : 54,59884 Kč
Tube
Tube
Not For New Designs
Linear Regulator Replacement
1
12V
36V
9V
-
-
-
500mA
4.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
93%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VX78-500 Series
DC DC CONVERTER 12V 6W
Bel Power Solutions
0
In Stock
43 : 54,59884 Kč
Tube
Tube
Not For New Designs
Linear Regulator Replacement
1
15V
36V
12V
-
-
-
500mA
6 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VX78-500 Series
DC DC CONVERTER 15V 7.5W
Bel Power Solutions
0
In Stock
43 : 54,59884 Kč
Tube
Tube
Not For New Designs
Linear Regulator Replacement
1
19V
36V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
VX78-500-W_series
DC/DC CONVERTER +/-12V
Bel Power Solutions
0
In Stock
56 : 119,35214 Kč
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
8V
36V
12V, -12V
-
-
-
500mA, 150mA
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
94%
Through Hole
-
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
EN
55024; 55032 Class A
0
In Stock
56 : 119,35214 Kč
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
500mA
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
86%
Through Hole
-
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
EN
55024; 55032 Class A
VX78-500-W_series
DC/DC CONVERTER +/-15V
Bel Power Solutions
0
In Stock
56 : 119,35214 Kč
Tray
Tray
Not For New Designs
Linear Regulator Replacement
2
8V
36V
15V, -15V
-
-
-
500mA, 150mA
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95%
Through Hole
-
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
EN
55024; 55032 Class A
VX78-500-W_series
DC/DC CONVERTER +/-5V
Bel Power Solutions
0
In Stock
56 : 119,35214 Kč
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
6.5V
36V
5V, -5V
-
-
-
500mA, 300mA
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Through Hole
-
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
EN
55024; 55032 Class A
0
In Stock
56 : 119,35214 Kč
Tray
Tray
Not For New Designs
Linear Regulator Replacement
1
12V
36V
9V
-
-
-
500mA
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
93%
Through Hole
-
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
-
-
EN
55024; 55032 Class A
VX7803-500R
DC DC CONVERTER 3.3V 1.65W
Bel Power Solutions
0
In Stock
Active
Tube
Active
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
-
-40°C ~ 85°C
82%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CSA, cURus, UL
62368-1
Showing
of 11

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.