VRAE-10E1A0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRAE-10E1A0GF

DigiKey Part Number
179-VRAE-10E1A0GF-ND
Manufacturer
Manufacturer Product Number
VRAE-10E1A0GF
Description
DC DC CONVERTER 0.59-5.1V 50W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 10A 4.5V - 13.8V Input
Datasheet
 Datasheet
EDA/CAD Models
VRAE-10E1A0GF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
50 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
0°C ~ 70°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.41" L x 0.32" W x 0.65" H (10.4mm x 8.1mm x 16.5mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 618
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1360,36000 Kč360,36 Kč
5346,94400 Kč1 734,72 Kč
10341,34100 Kč3 413,41 Kč
25334,03840 Kč8 350,96 Kč
98323,41551 Kč31 694,72 Kč
196318,14745 Kč62 356,90 Kč
294315,10194 Kč92 639,97 Kč
588309,95889 Kč182 255,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,36000 Kč
Unit Price with VAT:436,03560 Kč